Arrow Electronic Components Online
RL6222R2KRC|BOURNS|simage
RL6222R2KRC|BOURNS|limage
Inductor Leaded

RL622-2R2K-RC

RF Choke Wirewound 2.2uH 10% 7.96MHz 20Q-Factor Ferrite 6.5A 0.021Ohm DCR RDL Bag

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Choke
  • Technology
    Wirewound
  • Core Material
    Ferrite
  • Inductance (H)
    2.2u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    7.96M
  • Maximum DC Current (A)
    6.5
  • Maximum Saturation Current (A)
    6.5
  • Maximum DC Resistance (Ohm)
    0.021
  • Minimum Quality Factor
    20
  • Quality Test Frequency (Hz)
    7.96M
  • Minimum Self Resonant Frequency (Hz)
    100M(Typ)
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Terminal Pitch (mm)
    5
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Maximum Product Diameter (mm)
    8.5
  • Maximum Product Height (mm)
    11

Documentation and Resources

Datasheets
Design resources