Arrow Electronic Components Online
RL481912|EBMPAPST|simage
RL481912|EBMPAPST|limage
Blowers and Fans

RL48-19/12

DC Blower Centrifugal Ball Bearing 12V 8V to 13.5V 16.5CFM 51dB

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    DC Blower
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    8 to 13.5
  • Power Rating (W)
    4.6
  • Typical Speed (r/min)
    4400
  • Maximum Airflow (CFM)
    16.48
  • Bearings
    Ball
  • Mounting
    Flange Mount
  • Protection
    Locking|Polarity
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    75.2
  • Product Depth (Metric) (mm)
    75.5
  • Product Height (Metric) (mm)
    27

Documentation and Resources

Datasheets
Design resources