Resistor Fixed Single-Surface Mount
RL0510S-R10-F
Res Thin Film 0402 0.1 Ohm 1% 0.167W 0ppm/°C to 200ppm/°C Pad SMD T/R Automotive AEC-Q200
SUSUMU CO.,LTDProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
100m
Tolerance
1%
Current Sensing
Yes
Power Rating (W)
0.167
Technology
Thin Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
0 to 200
Temperature Range @ Derated Power (°C)
70 to 125
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
0402
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
0402
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.35
Mounting
Surface Mount

