Arrow Electronic Components Online
RKZE1212DHP|RECOM|simage
RKZE1212DHP|RECOM|limage
DC to DC Converter and Switching Regulator Module

RKZE-1212D/HP

Module DC-DC 12VIN 2-OUT -12V/12V -0.084A/0.084A 2W 5-Pin SIP Module Tube

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Inverting|Non-Inverting|Step Down
  • Isolation
    Isolated
  • Number of Outputs
    2
  • Minimum Input Voltage (V)
    10.8
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    13.2
  • Output Voltage (V)
    -12|12
  • Output Current (A)
    -0.084|0.084
  • Output Power (W)
    2
  • Minimum Isolation Voltage
    1800VAC
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • Load Regulation
    10%
  • Line Regulation
    1%
  • Efficiency (%)
    85(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Tube
  • Product Weight (g)
    2.8
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.2
  • Package Width
    7.05
  • Package Length
    19.65
  • PCB changed
    5
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources