You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
RKC8BD333J|KOA|limage
RKC8BD333J|KOA|simage
Resistor Networks and Arrays

RKC8BD333J

Res Thick Film NET 33K Ohm 5% 1W ±200ppm/°C BUS 9-Pin SIP Pin Thru-Hole Stick

KOA Speer Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • Automotive
    No
  • PPAP
    No
  • Type
    Network
  • Number of Resistors
    8
  • Resistance Value (Ohm)
    33K
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    200
  • Power Rating (W)
    1
  • Power Rating per Resistor (W)
    0.125 (1/8)
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±200
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Circuit Designator
    BUS
  • Termination Style
    Pin
  • Number of Terminals
    9
  • Terminal Pitch (mm)
    2.54
  • Packaging
    Stick
  • Package Type
    SIP
  • Package Shape
    Single Line
  • Package/Case
    SIP
  • Product Length (mm)
    23.4
  • Product Depth (mm)
    2.5
  • Product Height (mm)
    6.5
  • Seated Plane Height (mm)
    6.5
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources