Relay Accessories
RK-13
Relay Accessories Relay Interface Module for Electromechanical Relay
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Relay Interface Module
Relay Type
Electromechanical Relay
Product Length (mm)
60.2
Product Depth (mm)
21
Product Height (mm)
47.5

