Connector Telephone and Telecom
RJX8FD5110
Conn RJ-45 F 8 POS IDT ST Panel Mount 8 Terminal 1 Port Cat 5e Box
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
RJ-45
Gender
F
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 5e
Termination Method
IDT
Body Orientation
Straight
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
125VAC
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
20
Mating Cycle (Cycles)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Packaging
Box
Product Style
Single
Product Length (mm)
26
Product Depth (mm)
38.3
Product Height (mm)
35
Mounting
Panel Mount

