Conectores de Telecomunicaciones y teléfono
RJSAEGF8CA8
Stackable Multi-Port Modular Jack, Shielded
AmphenolProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Preliminary
Automotive
No
PPAP
No
Gender
F
Category Number
Cat 5
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
20
Integrated Magnetics
No
Packaging
Box
Mounting
Through Hole

