You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
RJSAEGF8108|AMPHENOL|limage
RJSAEGF8108|AMPHENOL|simage
Connector Telephone and Telecom

RJSAEGF8108

Right Angle Receptacle Modular Jack Connector

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Gender
    F
  • Category Number
    Cat 5
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    20
  • Integrated Magnetics
    No
  • Packaging
    Box
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources