Connector Telephone and Telecom
RJSAE538402
Conn RJ-45 F 16 POS 1.27mm Solder RA Thru-Hole 24 Terminal 2 Port Cat 5 Tray
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
RJ-45
Gender
F
Number of Terminals
24
Number of Contacts
16
Number of Ports
2
Number of Loaded Positions
16
Category Number
Cat 5
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
125VAC
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
20
Left/Right LED Color
Green/Yellow
Mating Cycle (Cycles)
750
Integrated Magnetics
No
Shell Material
Copper Alloy
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-55
Shielding
Yes
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Style
Stacked
Product Length (mm)
16.51
Product Depth (mm)
28.15
Product Height (mm)
25.4
Spring Option
Yes
Tab Direction
Up/Down
Mounting
Through Hole

