Arrow Electronic Components Online
RJR24FP102M|BOURNS|limage
RJR24FP102M|BOURNS|simage
Resistor Trimmers, Potentiometers and Rheostats

RJR24FP102M

Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1% 25(Elec)Turns 2.19mm (9.53 X 11.55 X 4.83mm) Pin Thru-Hole Tube

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Trimmer
  • Resistance Value (Ohm)
    1K
  • Tolerance
    10%
  • Maximum Voltage Rating (V)
    300
  • Power Rating (W)
    0.5 (1/2)
  • Technology
    Cermet
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Temperature Coefficient (ppm/°C)
    ±100
  • Linear or Logarithmic
    Lin
  • Termination Style
    Pin
  • Positions of Adjustment
    Side
  • Shaft Diameter (mm)
    2.19
  • Number of Turns (Turns)
    25(Elec)
  • Number of Elements
    1
  • Electrical Rotation (°)
    9000
  • Number of Electrical Turns (Turns)
    25
  • Mechanical Rotational Life (Cycles)
    200
  • Packaging
    Tube
  • Product Length (mm)
    9.53
  • Product Depth (mm)
    11.55
  • Product Height (mm)
    4.83
  • Product Weight (g)
    0.709
  • Failure Rate
    M
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources