Arrow Electronic Components Online
RJFTVC2N|AMPHENOL|simage
RJFTVC2N|AMPHENOL|limage
Connector Accessories

RJFTVC2N

Connector Accessories Square Flange Receptacle Cap Straight Metal Nickel

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Square Flange Receptacle Cap
  • Connector Type
    Connector Telephone and Telecom
  • Body Orientation
    Straight
  • Material
    Metal
  • Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources