Connector Telephone and Telecom
RJFTV6MN
Conn RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
RJ-45
Gender
PL
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 5e
Body Orientation
Straight
Mating Cycle (Cycles)
500
Integrated Magnetics
No
Shell Material
Aluminum
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Style
Single
Product Length (mm)
56
Product Depth (mm)
38
Product Height (mm)
36.53
Mounting
Cable Mount

