Connector Telephone and Telecom
RJE7318800451
Conn Modular Jack F 8 POS 2.04mm Solder RA Thru-Hole 12 Terminal 1 Port T/R
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Modular Jack
Gender
F
Number of Terminals
12
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Termination Method
Solder
Terminal Pitch (mm)
2.04
Body Orientation
Right Angle
Insulation Resistance (MOhm)
500
Left/Right LED Color
Green/Green
Integrated Magnetics
No
Shell Material
Stainless Steel
Packaging
Tape and Reel
Product Style
Single
Product Length (mm)
16.14
Product Depth (mm)
15.1
Product Height (mm)
11.5
Mounting
Through Hole

