Arrow Electronic Components Online
RJE3A1880402|FCI|simage
RJE3A1880402|FCI|limage
Connector Telephone and Telecom

RJE3A1880402

Conn RJ-45 RCP 8 POS 1.02mm Solder RA SMD 8 Terminal 1 Port Cat 5e T/R

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    RCP
  • Number of Terminals
    8
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Category Number
    Cat 5e
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.02
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1.25/Contact
  • Maximum Voltage Rating
    125VAC
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Depth (mm)
    19.4
  • Product Height (mm)
    13.2
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources