Arrow Electronic Components Online
RHEF4002|LTLFUWIC|simage
RHEF4002|LTLFUWIC|limage
PTC Resettable Fuses

RHEF400-2

PTC Resettable Fuse 4A(hold) 7.5A(trip) 16V 100A 3.3W 5s 0.024Ohm Radial 10 X 3 X 15mm T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125

Documentation and Resources

Datasheets
Design resources