Arrow Electronic Components Online
RHEF0702|LTLFUWIC|simage
RHEF0702|LTLFUWIC|limage
PTC Resettable Fuses

RHEF070-2

PTC Resettable Fuse 0.7A(hold) 1.4A(trip) 30VDC 40A 1.4W 3.2s 0.3Ohm Radial 6.9 X 3 X 10.8mm T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    30VDC
  • Maximum Current Rating (A)
    40
  • Hold Current (A)
    0.7
  • Trip Current (A)
    1.4
  • Minimum Initial Resistance (Ohm)
    0.3
  • Maximum Initial Resistance (Ohm)
    0.54
  • Maximum Post Trip Resistance (Ohm)
    0.8
  • Typical Power Dissipation (W)
    1.4
  • Maximum Trip Time (s)
    3.2@3.5A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.8(Max)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Size (mm)
    6.9 X 3 X 10.8
  • Wire Form
    Inside Crimp Standoff
  • Product Length (mm)
    6.9(Max)
  • Product Depth (mm)
    3(Max)
  • Product Height (mm)
    10.8(Max)
  • Seated Plane Height (mm)
    10.8(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources