Arrow Electronic Components Online
RGEF5001|LTLFUWIC|simage
RGEF5001|LTLFUWIC|limage
PTC Resettable Fuses

RGEF500-1

PTC Resettable Fuse 5A(hold) 8.5A(trip) 16V 100A 2.6W 2s 0.015Ohm Radial 10.4 X 3 X 14.3mm Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources