Arrow Electronic Components Online
RGEF250|LTLFUWIC|simage
RGEF250|LTLFUWIC|limage
Reduced Price
PTC Resettable Fuses

RGEF250

PTC Resettable Fuse 2.5A(hold) 4.7A(trip) 16VDC 100A 1W 5s 0.022Ohm Radial 8.9 X 3 X 12.8mm Bag

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    16VDC
  • Maximum Current Rating (A)
    100
  • Hold Current (A)
    2.5
  • Trip Current (A)
    4.7
  • Minimum Initial Resistance (Ohm)
    0.022
  • Maximum Initial Resistance (Ohm)
    0.035
  • Maximum Post Trip Resistance (Ohm)
    0.053
  • Typical Power Dissipation (W)
    1
  • Maximum Trip Time (s)
    5@12.5A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.8(Max)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Size (mm)
    8.9 X 3 X 12.8
  • Wire Form
    Inside Crimp Standoff
  • Lead Diameter (mm)
    0.51
  • Product Length (mm)
    8.9(Max)
  • Product Depth (mm)
    3(Max)
  • Product Height (mm)
    12.8(Max)
  • Seated Plane Height (mm)
    12.8(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources