Arrow Electronic Components Online
RG1602806S|EBMPAPST|simage
RG1602806S|EBMPAPST|limage
Blowers and Fans

RG160-28/06S

AC Blower Centrifugal Ball Bearing 115V 131.3CFM 69dB

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.95
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    AC Blower
  • Maximum Voltage Rating (V)
    115
  • Power Rating (W)
    50
  • Typical Speed (r/min)
    3050
  • Maximum Airflow (CFM)
    131.25
  • Bearings
    Ball
  • Mounting
    Flange Mount
  • Protection
    Thermal
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Product Weight (g)
    1700
  • Product Length (Metric) (mm)
    220
  • Product Depth (Metric) (mm)
    220
  • Product Height (Metric) (mm)
    56

Documentation and Resources

Datasheets
Design resources