Blowers and Fans
RG125-19/12N
DC Blower Centrifugal Ball Bearing 12V 7V to 15V 51.5CFM 180 X 180 X 40mm
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.60
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Centrifugal
Category
DC Blower
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
7 to 15
Power Rating (W)
5
Typical Speed (r/min)
2250
Maximum Airflow (CFM)
51.5
Bearings
Ball
Shape
Square
Size (Metric) (mm)
180 X 180 X 40
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
75
Product Length (Metric) (mm)
180
Product Depth (Metric) (mm)
180
Product Height (Metric) (mm)
40