Arrow Electronic Components Online
RFI75TL12D3|CINCH|simage
RFI75TL12D3|CINCH|originalImage
Connector Accessories

RFI75TL-12-D3

Connector Accessories Dust Cap Straight

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Dust Cap
  • Connector Type
    Connector RF
  • Body Orientation
    Straight
  • Product Diameter (mm)
    15.06
  • Product Length (mm)
    14.73

Documentation and Resources

Datasheets
Design resources