Arrow Electronic Components Online
RFI15513D4|CINCH|simage
RFI15513D4|CINCH|limage
Connector RF

RFI155-13-D4

Conn Twinax ST Cable Mount PL

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Twinax
  • Gender
    PL
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Polarity
    Standard
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources