Top Purchased
Dev Kit
RF430FRL152HCRGER
NFC/RFID Tag and Transponder Chip 13560kHz 2KByte 24-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Technology
Active
RF Type
NFC
Style
Chip
Memory Size
2KByte
Frequency Range (kHz)
13560(Typ)
Protocols Supported
ISO/IEC 15693|ISO/IEC 18000-3
Minimum Operating Supply Voltage (V)
1.45
Maximum Operating Supply Voltage (V)
1.65
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.15(Max)
Package Length
4.15(Max)
PCB changed
24
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
24
Lead Shape
No Lead

