Arrow Electronic Components Online
RESKITLR0204R|TE|simage
RESKITLR0204R|TE|limage
Dev Kit

RES KIT LR0204R

Res Kits Thin Film 0.25 (1/4)W Axial Through Hole Folder

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.90
  • Automotive
    No
  • PPAP
    No
  • Power Rating (W)
    0.25 (1/4)
  • Technology
    Thin Film
  • Termination Style
    Axial
  • Associated Product Line
    Resistor Fixed Single-Through Hole
  • Packaging
    Folder
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources