Arrow Electronic Components Online
RER1602806S|EBMPAPST|simage
RER1602806S|EBMPAPST|limage
Blowers and Fans

RER160-28/06S

AC Motorized Impeller Centrifugal Ball Bearing 115V 161.3CFM 68dB

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8414.59.65.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    AC Motorized Impeller
  • Maximum Voltage Rating (V)
    115
  • Power Rating (W)
    46
  • Typical Speed (r/min)
    3250
  • Maximum Airflow (CFM)
    161.3
  • Noise Level (dB)
    68
  • Bearings
    Ball
  • Mounting
    Flange Mount
  • Protection
    Impedance
  • Maximum Operating Temperature (°C)
    70
  • Product Diameter (Metric) (mm)
    160
  • Product Height (Metric) (mm)
    54

Documentation and Resources

Datasheets
Design resources