Blowers and Fans
RER125-19/12N
DC Motorized Impeller Centrifugal Ball Bearing 12V 7V to 15V 64.7CFM 47dB
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Centrifugal
Category
DC Motorized Impeller
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
7 to 15
Power Rating (W)
4.5
Typical Speed (r/min)
2650
Maximum Airflow (CFM)
64.7
Noise Level (dB)
47
Bearings
Ball
Mounting
Flange Mount
Protection
Locking|Polarity
Maximum Operating Temperature (°C)
75
Product Diameter (Metric) (mm)
125
Product Height (Metric) (mm)
35

