Arrow Electronic Components Online
REG710EVM5|TI|simage
REG710EVM5|TI|limage
Power Management Development Boards and Kits

REG710EVM-5

REG710 Charge Pump 4.7V to 5.3V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Charge Pump
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    4.7 to 5.3
  • Output Current (mA)
    30
  • Input Voltage Range
    2.7VDC to 5.5VDC
  • Supported Device
    REG710

Documentation and Resources

Datasheets
Design resources