Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Output Type
Fixed
Topology
Series
Initial Accuracy
0.05%
Maximum Temperature Coefficient
3ppm/°C
Load Regulation
75ppm/mA
Line Regulation
215ppm/V
Output Voltage (V)
2.5
Maximum Input Voltage (V)
18
Maximum Output Current (mA)
7
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
210
Packaging
Tube
Mounting
Surface Mount
Package Height
1.98(Max)
Package Width
5.89(Max)
Package Length
7.34(Max)
PCB changed
8
Standard Package Name
FPAK
Supplier Package
CFPAK
Pin Count
8
Lead Shape
Flat

