Arrow Electronic Components Online
REF3140TDD1|TI|simage
REF3140TDD1|TI|limage
Voltage References

REF3140TDD1

V-Ref Precision 4.096V 10mA 7-Pin Die Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Output Type
    Fixed
  • Topology
    Series
  • Initial Accuracy
    0.2%
  • Maximum Temperature Coefficient
    20ppm/°C
  • Output Voltage (V)
    4.096
  • Maximum Input Voltage (V)
    5.5
  • Maximum Output Current (mA)
    10
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Package Height
    0.38
  • Package Width
    0.81
  • Package Length
    1.47
  • PCB changed
    7
  • Supplier Package
    Die
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources