Voltage References
REF3120AQDBZRQ1
V-Ref Fixed 2.048V 10mA Automotive 3-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Output Type
Fixed
Topology
Series
Initial Accuracy
0.2%
Maximum Temperature Coefficient
20ppm/°C
Load Regulation
50uV/mA
Line Regulation
65ppm/V
Output Voltage (V)
2.048
Maximum Input Voltage (V)
7
Maximum Output Current (mA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95
Package Width
1.3
Package Length
2.92
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

