Top Purchased
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Output Type
Fixed
Topology
Series
Initial Accuracy
2%
Maximum Temperature Coefficient
100ppm/°C
Load Regulation
100uV/mA
Line Regulation
400uV/V
Output Voltage (V)
3.3
Maximum Input Voltage (V)
7
Maximum Output Current (mA)
25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95
Package Width
1.3
Package Length
2.92
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

