Arrow Electronic Components Online
REDABS2883M|ARWDEVTL|simage
REDABS2883M|ARWDEVTL|limage
3D Printing Filaments

REDABS-288-3M

SAMPLE OF RED 2.88MM ABS FILAMENT

Arrow Development Tools
Datasheets 

3m sample of of red 2.88mm ABS filament for your 3D printer. ABS (acrylonitrile butadiene styrene) is a high strength, flexible thermoplastic with high impact resistance suitable for industrial applications.  Due to the tendency for prints to shrink as they cool, a heated bed is required to successfully print with ABS.  We recommend printing ABS at 230C with a bed temperature of 110C. This sample is 3m (9.84 feet) long.  Sample weight will vary based on material and filament diameter.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Material
    Acrylonitrile Butadiene Styrene
  • Color
    Red
  • Typical Outer Diameter (mm)
    2.88
  • Ovality (mm)
    <0.05
  • Elongation (%)
    2.6
  • Yield Strength
    6520psi
  • Print Temperature (°C)
    230
  • Bed Temperature (°C)
    110
  • Product Weight (g)
    1000
  • Diameter Tolerance (mm)
    ±0.08

Documentation and Resources

Datasheets
Design resources