Arrow Electronic Components Online
REC8E2415SCTRLX1|RECOM|limage
REC8E2415SCTRLX1|RECOM|simage
DC to DC Converter and Switching Regulator Module

REC8E-2415S/CTRL/X1

Module DC-DC 24VIN 1-OUT 15V 0.533A 8W 5-Pin Tube

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8504.40.95.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    15
  • Output Current (A)
    0.533
  • Output Power (W)
    8
  • Minimum Isolation Voltage
    1600VDC
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    0.7
  • Maximum Switching Frequency (kHz)
    350(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.5%
  • Line Regulation
    0.4%
  • Efficiency (%)
    84.5(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    75
  • Packaging
    Tube
  • Product Weight (g)
    17
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.5
  • Package Width
    25.4
  • Package Length
    25.4
  • PCB changed
    5
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources