DC to DC Converter and Switching Regulator Module
REC8E-1224S/CTRL/X1
Module DC-DC 12VIN 1-OUT 24V 0.333A 8W 5-Pin Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8504.40.95.80
Automotive
Unknown
PPAP
Unknown
Type
Step Up
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
18
Output Voltage (V)
24
Output Current (A)
0.333
Output Power (W)
8
Minimum Isolation Voltage
1600VDC
Input/Output Type
DC/DC
Typical Standby Current (mA)
0.7
Maximum Switching Frequency (kHz)
350(Typ)
Switching Regulator
Yes
Load Regulation
0.5%
Line Regulation
0.4%
Efficiency (%)
84.5(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
75
Packaging
Tube
Product Weight (g)
17
Output Type
Fixed
Mounting
Through Hole
Package Height
10.5
Package Width
25.4
Package Length
25.4
PCB changed
5
Pin Count
5

