DC to DC Converter and Switching Regulator Module
REC10-4812SRW/H2/A/M
Module DC-DC 48VIN 1-OUT 12V 0.833A 10W Medical 9-Pin Metal DIP Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
36
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
12
Output Current (A)
0.833
Output Power (W)
10
Minimum Isolation Voltage
2000VDC
Maximum Switching Frequency (kHz)
400(Typ)
Switching Regulator
Yes
Load Regulation
0.5%
Line Regulation
0.5%
Efficiency (%)
86
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
81
Packaging
Tube
Product Weight (g)
18
Output Type
Fixed
Mounting
Through Hole
Package Height
10.2
Package Width
20.3
Package Length
32
PCB changed
9
Standard Package Name
DIP
Supplier Package
Metal DIP
Pin Count
9
Lead Shape
Through Hole

