Arrow Electronic Components Online
RE46C803SS20|MICROCHP|simage
RE46C803SS20|MICROCHP|limage
Reduced Price
Sensor and Detector Interface

RE46C803SS20

Sensor Interface CO Comp Low Current

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.75 mm
  • Package Width
    5.3 mm
  • Package Length
    7.2 mm
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources