Capacitor Ceramic Multilayer
RDER72J104K4M1H03A
Cap Ceramic 0.1uF 630V X7R 10% Radial 5mm 125°C Automotive Ammo
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.60
Automotive
Yes
PPAP
Unknown
Capacitance Value
0.1uF
Tolerance
10%
Voltage
630VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Case Style
Dipped
Size (mm)
7.5 X 5.5 X 3.15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Ammo
Lead Diameter (mm)
0.5
Product Length (mm)
7.5(Max)
Product Depth (mm)
5.5(Max)
Product Height (mm)
3.15(Max)
Product Weight (g)
0.3
Seated Plane Height (mm)
8(Max)

