Arrow Electronic Components Online
RD8147251M3|SCHAFFNE|simage
RD8147251M3|SCHAFFNE|limage
Common Mode Chokes - CMCs

RD8147-25-1M3

Common Mode Chokes Quad 1300uH 1kHz 25A 0.00505Ohm DCR Thru-Hole

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Line
  • Configuration
    Quad
  • Number of Lines
    4
  • Inductance (H)
    1300u
  • Test Frequency (Hz)
    1k
  • Maximum DC Current (A)
    25
  • Maximum DC Resistance (Ohm)
    0.00505
  • Maximum Voltage Rating
    600VAC|850VDC
  • Withstand Voltage
    2.5kVAC
  • Mounting
    Through Hole
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    110
  • Maximum Product Length (mm)
    80.5
  • Maximum Product Depth (mm)
    80.5
  • Maximum Product Height (mm)
    50.5

Documentation and Resources

Datasheets
Design resources