Arrow Electronic Components Online
RD00510201|SLCNLABS|simage
RD00510201|SLCNLABS|limage
Embedded System Development Boards and Kits

RD-0051-0201

EFR32MG1P232F256GM48/EFR32MG12P432F1024GM48 Application Processor and SOC Reference Design Board 320KB RAM 256KB/1024KB Flash

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Reference Design Board
  • Supported Device
    EFR32MG1P232F256GM48/EFR32MG12P432F1024GM48
  • Supported Device Technology
    Application Processor and SOC
  • RAM Size
    320KB
  • Program Memory Size
    256KB/1024KB
  • Program Memory Type
    Flash
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources