Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Diode Array
Configuration
Hex
Direction Type
Uni-Directional
Number of Elements per Chip
6
Maximum Working Voltage (V)
3.3
Minimum Breakdown Voltage (V)
7
Maximum Breakdown Voltage (V)
9
Maximum Clamping Voltage (V)
4.5@8/20us
Maximum Peak Pulse Current (A)
4.5@8/20us
Maximum Reverse Leakage Current (uA)
0.05
Test Current (mA)
0.01
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Fail Safe Protection
No
Mounting
Surface Mount
Package Height
0.47
Package Width
0.8
Package Length
2.7
PCB changed
7
Supplier Package
SGP
Pin Count
7

