Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
Automotive
No
PPAP
No
Type
TVS
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Maximum Working Voltage (V)
24
Maximum Clamping Voltage (V)
50
Maximum Reverse Leakage Current (uA)
0.1
Peak Pulse Power Dissipation (W)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.37
Package Width
0.6
Package Length
1
PCB changed
2
Supplier Package
SLP
Pin Count
2
Lead Shape
No Lead

