You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
RCLAMP1502B.TCT|SEMTECH|limage
RCLAMP1502B.TCT|SEMTECH|simage
ESD Suppressors

RCLAMP1502B.TCT

ESD Suppressor Diode TVS Uni-Dir 15V 40Vc 3-Pin SC-75 T/R

Semtech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Dual Common Anode
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    2
  • Maximum Working Voltage (V)
    15
  • Maximum Clamping Voltage (V)
    40
  • Maximum Reverse Leakage Current (uA)
    1
  • Peak Pulse Power Dissipation (W)
    200
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max) mm
  • Package Width
    0.8 mm
  • Package Length
    1.6 mm
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SC-75
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources