You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
ESD Suppressors

RCLAMP0551P.TNT

ESD Suppressor TVS Bi-Dir 5V 2-Pin SLP1006P2 T/R

Semtech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    5
  • Minimum Breakdown Voltage (V)
    6
  • Maximum Clamping Voltage (V)
    20@8/20us
  • Maximum Peak Pulse Current (A)
    3@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Peak Pulse Power Dissipation (W)
    60@8/20us
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.47
  • Package Width
    0.6
  • Package Length
    1
  • PCB changed
    2
  • Supplier Package
    SLP1006P2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources