Capacitor Ceramic Multilayer
RCER72A105K2DBH03A
Cap Ceramic 1uF 100V X7R 10% Radial 2.5mm 125°C Automotive Ammo
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
RCER72A105K2DBH03A
Automotive
Yes
PPAP
Unknown
Capacitance Value
1uF
Tolerance
10%
Voltage
100VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
2.5
Case Style
Dipped
Size (mm)
5.5 X 3.15 X 4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Ammo
Lead Diameter (mm)
0.5
Product Length (mm)
5.5(Max)
Product Depth (mm)
3.15(Max)
Product Height (mm)
4(Max)

