Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
9403.10.00.40
Automotive
No
PPAP
No
Category
Rack
Subcategory
Cabinet
Door Type
Doorless
Body Material
Steel
Body Color
Light Gray
Product Length (Metric) (mm)
362
Product Depth (Metric) (mm)
533
Product Height (Metric) (mm)
445
Mounting
Rack Mount

