Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Bridge Type
Single Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
1000
Peak Average Forward Current (A)
15
Peak RMS Reverse Voltage (V)
700
Peak Non-Repetitive Forward Surge Current (A)
300
Maximum Forward Voltage (V)
1.1@7.5A
Peak Reverse Current (uA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Mounting
Through Hole
Package Height
20(Max) mm
Package Width
4.9(Max) mm
Package Length
30(Max) mm
PCB changed
4
Supplier Package
RBV25
Pin Count
4

