Arrow Electronic Components Online
RBV1006|EICSEMI|simage
RBV1006|EICSEMI|limage
Bridge Rectifiers

RBV1006

SILICON BRIDGE RECTIFIERS 4RBV25

EIC Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Through Hole
  • Package Height
    20(Max) mm
  • Package Width
    4.9(Max) mm
  • Package Length
    30(Max) mm
  • PCB changed
    4
  • Supplier Package
    RBV25
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources