Boxes, Enclosures and Racks
RB66P06C28G
Clear/Grey Polycarbonate Bracket Mount Watertight Enclosure <h4><strong>CALIFORNIA PROPOSITION</strong> ⚠️<strong>65 WARNING</strong>⚠️</h4>
Serpac Electronic EnclosuresProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Watertight Enclosure
Door Type
Doorless
Body Material
Polycarbonate
Body Color
Clear/Gray
Product Length (Metric) (mm)
160
Product Depth (Metric) (mm)
160
Product Height (Metric) (mm)
85.1
Mounting
Bracket Mount
IP Rating
IP67
NEMA Rating
4

