Arrow Electronic Components Online
RAZ62312MM|PULSE|simage
RAZ62312MM|PULSE|limage
Antennas

RAZ62312MM

Antenna Magnetic 6.6dBi Gain 960MHz/2700MHz/5925MHz Bag

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8529.10.91.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Magnetic
  • Pattern Type
    Omni-Directional
  • Polarization Type
    RHCP|Vertical Linear
  • Minimum Frequency (MHz)
    644|1710|4900
  • Center Frequency (MHz)
    1561.098|1575.42|1602.5625
  • Maximum Frequency (MHz)
    960|2700|5925
  • Typical Antenna Gain
    6.6dBi
  • Maximum VSWR
    2
  • Impedance (Ohm)
    50
  • Maximum Input Power (mW)
    45000
  • Termination
    SMA Male
  • IP Rating
    IP67
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Package Height
    94.67
  • Package Width
    89.24
  • Package Length
    195.14

Documentation and Resources

Datasheets
Design resources